
ERJ-U08J121V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08J121VTR-ND - Tape & Reel (TR) 10-ERJ-U08J121VCT-ND - Cut Tape (CT) 10-ERJ-U08J121VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08J121V |
Description | RES 120 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08J121V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.50600 | kr.5.06 |
| 25 | kr.0.39440 | kr.9.86 |
| 50 | kr.0.33280 | kr.16.64 |
| 100 | kr.0.28420 | kr.28.42 |
| 250 | kr.0.23500 | kr.58.75 |
| 500 | kr.0.20684 | kr.103.42 |
| 1.000 | kr.0.18451 | kr.184.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15195 | kr.759.75 |
| 10.000 | kr.0.14141 | kr.1,414.10 |
| 15.000 | kr.0.13627 | kr.2,044.05 |
| 25.000 | kr.0.13071 | kr.3,267.75 |
| 35.000 | kr.0.12753 | kr.4,463.55 |
| 50.000 | kr.0.12452 | kr.6,226.00 |
| 60.000 | kr.0.12311 | kr.7,386.60 |
| 120.000 | kr.0.11846 | kr.14,215.20 |
| 125.000 | kr.0.11822 | kr.14,777.50 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

