
ERJ-U08F56R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08F56R0VTR-ND - Tape & Reel (TR) 10-ERJ-U08F56R0VCT-ND - Cut Tape (CT) 10-ERJ-U08F56R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F56R0V |
Description | RES 56 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F56R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.65900 | kr.6.59 |
| 25 | kr.0.52240 | kr.13.06 |
| 50 | kr.0.44540 | kr.22.27 |
| 100 | kr.0.38460 | kr.38.46 |
| 250 | kr.0.32308 | kr.80.77 |
| 500 | kr.0.28762 | kr.143.81 |
| 1.000 | kr.0.25958 | kr.259.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21906 | kr.1,095.30 |
| 10.000 | kr.0.20575 | kr.2,057.50 |
| 15.000 | kr.0.19926 | kr.2,988.90 |
| 25.000 | kr.0.19224 | kr.4,806.00 |
| 35.000 | kr.0.18821 | kr.6,587.35 |
| 50.000 | kr.0.18441 | kr.9,220.50 |
| 60.000 | kr.0.18263 | kr.10,957.80 |
| 120.000 | kr.0.17676 | kr.21,211.20 |
| 125.000 | kr.0.17645 | kr.22,056.25 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

