
| ERJ-U08F47R0V | |
|---|---|
| DigiKey Part Number | 10-ERJ-U08F47R0VTR-ND - Tape & Reel (TR) 10-ERJ-U08F47R0VCT-ND - Cut Tape (CT) 10-ERJ-U08F47R0VDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-U08F47R0V | 
| Description | RES 47 OHM 1% 1/4W 1206 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 47 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-U08F47R0V Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 | 
| 10 | kr.0.65900 | kr.6.59 | 
| 25 | kr.0.52240 | kr.13.06 | 
| 50 | kr.0.44540 | kr.22.27 | 
| 100 | kr.0.36670 | kr.36.67 | 
| 250 | kr.0.31848 | kr.79.62 | 
| 500 | kr.0.28762 | kr.143.81 | 
| 1.000 | kr.0.25958 | kr.259.58 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.21906 | kr.1,095.30 | 
| 10.000 | kr.0.20575 | kr.2,057.50 | 
| 15.000 | kr.0.19926 | kr.2,988.90 | 
| 25.000 | kr.0.18174 | kr.4,543.50 | 
| 35.000 | kr.0.18110 | kr.6,338.50 | 
| 50.000 | kr.0.18048 | kr.9,024.00 | 
| 60.000 | kr.0.18018 | kr.10,810.80 | 
| 120.000 | kr.0.17676 | kr.21,211.20 | 
| 125.000 | kr.0.17645 | kr.22,056.25 | 
| Unit Price without VAT: | kr.1.28000 | 
|---|---|
| Unit Price with VAT: | kr.1.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark