ERJ-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P03F1800V

DigiKey Part Number
10-ERJ-P03F1800VTR-ND - Tape & Reel (TR)
10-ERJ-P03F1800VCT-ND - Cut Tape (CT)
10-ERJ-P03F1800VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P03F1800V
Description
RES SMD 180 OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P03F1800V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.620
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.80600kr.8.06
25kr.0.64520kr.16.13
50kr.0.55300kr.27.65
100kr.0.46460kr.46.46
250kr.0.40600kr.101.50
500kr.0.36660kr.183.30
1.000kr.0.33344kr.333.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.28000kr.1,400.00
10.000kr.0.23067kr.2,306.70
15.000kr.0.22623kr.3,393.45
25.000kr.0.22166kr.5,541.50
35.000kr.0.21760kr.7,616.00
50.000kr.0.21357kr.10,678.50
60.000kr.0.21323kr.12,793.80
120.000kr.0.21205kr.25,446.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500