ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08F39R0V

DigiKey Part Number
10-ERJ-U08F39R0VTR-ND - Tape & Reel (TR)
10-ERJ-U08F39R0VCT-ND - Cut Tape (CT)
10-ERJ-U08F39R0VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08F39R0V
Description
RES 39 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08F39R0V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.65900kr.6.59
25kr.0.52240kr.13.06
50kr.0.44540kr.22.27
100kr.0.36670kr.36.67
250kr.0.31848kr.79.62
500kr.0.28762kr.143.81
1.000kr.0.25958kr.259.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.21906kr.1,095.30
10.000kr.0.19043kr.1,904.30
15.000kr.0.18614kr.2,792.10
25.000kr.0.18174kr.4,543.50
35.000kr.0.18110kr.6,338.50
50.000kr.0.18048kr.9,024.00
60.000kr.0.18018kr.10,810.80
120.000kr.0.17676kr.21,211.20
125.000kr.0.17645kr.22,056.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000