ERJ-U0X_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U0XF3002Y

DigiKey Part Number
10-ERJ-U0XF3002YTR-ND - Tape & Reel (TR)
10-ERJ-U0XF3002YCT-ND - Cut Tape (CT)
10-ERJ-U0XF3002YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U0XF3002Y
Description
RES 30K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U0XF3002Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.10100kr.11.01
25kr.0.89600kr.22.40
50kr.0.77960kr.38.98
100kr.0.64320kr.64.32
250kr.0.57624kr.144.06
500kr.0.53900kr.269.50
1.000kr.0.49613kr.496.13
5.000kr.0.42758kr.2,137.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.36837kr.7,367.40
40.000kr.0.36607kr.14,642.80
60.000kr.0.36487kr.21,892.20
100.000kr.0.36352kr.36,352.00
140.000kr.0.36270kr.50,778.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250