ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08F3303V

DigiKey Part Number
10-ERJ-U08F3303VTR-ND - Tape & Reel (TR)
10-ERJ-U08F3303VCT-ND - Cut Tape (CT)
10-ERJ-U08F3303VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08F3303V
Description
RES 330K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08F3303V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.610
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.65900kr.6.59
25kr.0.52240kr.13.06
50kr.0.44540kr.22.27
100kr.0.38460kr.38.46
250kr.0.32308kr.80.77
500kr.0.28762kr.143.81
1.000kr.0.25958kr.259.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.21906kr.1,095.30
10.000kr.0.20575kr.2,057.50
15.000kr.0.19926kr.2,988.90
25.000kr.0.19224kr.4,806.00
35.000kr.0.18821kr.6,587.35
50.000kr.0.18441kr.9,220.50
60.000kr.0.18263kr.10,957.80
120.000kr.0.17676kr.21,211.20
125.000kr.0.17645kr.22,056.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000