
ERJ-U08F2R20V | |
|---|---|
DigiKey Part Number | 10-ERJ-U08F2R20VTR-ND - Tape & Reel (TR) 10-ERJ-U08F2R20VCT-ND - Cut Tape (CT) 10-ERJ-U08F2R20VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F2R20V |
Description | RES 2.2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F2R20V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.69100 | kr.6.91 |
| 25 | kr.0.55040 | kr.13.76 |
| 50 | kr.0.46780 | kr.23.39 |
| 100 | kr.0.40390 | kr.40.39 |
| 250 | kr.0.33908 | kr.84.77 |
| 500 | kr.0.30204 | kr.151.02 |
| 1.000 | kr.0.27256 | kr.272.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21701 | kr.1,085.05 |
| 10.000 | kr.0.20382 | kr.2,038.20 |
| 15.000 | kr.0.19739 | kr.2,960.85 |
| 25.000 | kr.0.19043 | kr.4,760.75 |
| 35.000 | kr.0.18645 | kr.6,525.75 |
| 50.000 | kr.0.18268 | kr.9,134.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

