22 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08F2202V

DigiKey Part Number
10-ERJ-U08F2202VTR-ND - Tape & Reel (TR)
10-ERJ-U08F2202VCT-ND - Cut Tape (CT)
10-ERJ-U08F2202VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08F2202V
Description
RES 22K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08F2202V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.69100kr.6.91
25kr.0.55040kr.13.76
50kr.0.46780kr.23.39
100kr.0.40390kr.40.39
250kr.0.33908kr.84.77
500kr.0.30204kr.151.02
1.000kr.0.27256kr.272.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.21701kr.1,085.05
10.000kr.0.20382kr.2,038.20
15.000kr.0.19739kr.2,960.85
25.000kr.0.19043kr.4,760.75
35.000kr.0.18645kr.6,525.75
50.000kr.0.18268kr.9,134.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250