
ERJ-U08F2003V | |
---|---|
DigiKey Part Number | 10-ERJ-U08F2003VTR-ND - Tape & Reel (TR) 10-ERJ-U08F2003VCT-ND - Cut Tape (CT) 10-ERJ-U08F2003VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U08F2003V |
Description | RES 200K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U08F2003V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.28000 | kr.1.28 |
10 | kr.0.65900 | kr.6.59 |
25 | kr.0.52240 | kr.13.06 |
50 | kr.0.44540 | kr.22.27 |
100 | kr.0.36670 | kr.36.67 |
250 | kr.0.31848 | kr.79.62 |
500 | kr.0.28762 | kr.143.81 |
1.000 | kr.0.25958 | kr.259.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.23364 | kr.1,168.20 |
10.000 | kr.0.19043 | kr.1,904.30 |
15.000 | kr.0.18614 | kr.2,792.10 |
25.000 | kr.0.18174 | kr.4,543.50 |
35.000 | kr.0.18110 | kr.6,338.50 |
50.000 | kr.0.18048 | kr.9,024.00 |
60.000 | kr.0.18018 | kr.10,810.80 |
120.000 | kr.0.17676 | kr.21,211.20 |
125.000 | kr.0.17645 | kr.22,056.25 |
Unit Price without VAT: | kr.1.28000 |
---|---|
Unit Price with VAT: | kr.1.60000 |