
ERJ-U06J561V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06J561VTR-ND - Tape & Reel (TR) 10-ERJ-U06J561VCT-ND - Cut Tape (CT) 10-ERJ-U06J561VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06J561V |
Description | RES 560 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06J561V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.39300 | kr.3.93 |
| 25 | kr.0.30440 | kr.7.61 |
| 50 | kr.0.25360 | kr.12.68 |
| 100 | kr.0.21430 | kr.21.43 |
| 250 | kr.0.17424 | kr.43.56 |
| 500 | kr.0.15128 | kr.75.64 |
| 1.000 | kr.0.13327 | kr.133.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10057 | kr.502.85 |
| 10.000 | kr.0.09253 | kr.925.30 |
| 15.000 | kr.0.08862 | kr.1,329.30 |
| 25.000 | kr.0.08439 | kr.2,109.75 |
| 35.000 | kr.0.08197 | kr.2,868.95 |
| 50.000 | kr.0.07968 | kr.3,984.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

