0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06J391V

DigiKey Part Number
10-ERJ-U06J391VTR-ND - Tape & Reel (TR)
10-ERJ-U06J391VCT-ND - Cut Tape (CT)
10-ERJ-U06J391VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06J391V
Description
RES 390 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06J391V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.37800kr.3.78
25kr.0.28920kr.7.23
50kr.0.24200kr.12.10
100kr.0.20420kr.20.42
250kr.0.16588kr.41.47
500kr.0.14412kr.72.06
1.000kr.0.12691kr.126.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.10152kr.507.60
10.000kr.0.09341kr.934.10
15.000kr.0.08946kr.1,341.90
25.000kr.0.08519kr.2,129.75
35.000kr.0.08274kr.2,895.90
50.000kr.0.08043kr.4,021.50
60.000kr.0.07935kr.4,761.00
120.000kr.0.07579kr.9,094.80
125.000kr.0.07560kr.9,450.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250