
ERJ-U06J273V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06J273VTR-ND - Tape & Reel (TR) 10-ERJ-U06J273VCT-ND - Cut Tape (CT) 10-ERJ-U06J273VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06J273V |
Description | RES 27K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06J273V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.37800 | kr.3.78 |
| 25 | kr.0.28920 | kr.7.23 |
| 50 | kr.0.24200 | kr.12.10 |
| 100 | kr.0.20420 | kr.20.42 |
| 250 | kr.0.16588 | kr.41.47 |
| 500 | kr.0.14412 | kr.72.06 |
| 1.000 | kr.0.12691 | kr.126.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10152 | kr.507.60 |
| 10.000 | kr.0.09341 | kr.934.10 |
| 15.000 | kr.0.08946 | kr.1,341.90 |
| 25.000 | kr.0.08519 | kr.2,129.75 |
| 35.000 | kr.0.08274 | kr.2,895.90 |
| 50.000 | kr.0.08043 | kr.4,021.50 |
| 60.000 | kr.0.07935 | kr.4,761.00 |
| 120.000 | kr.0.07579 | kr.9,094.80 |
| 125.000 | kr.0.07560 | kr.9,450.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

