
| ERJ-U06J104V | |
|---|---|
| DigiKey Part Number | 10-ERJ-U06J104VTR-ND - Tape & Reel (TR) 10-ERJ-U06J104VCT-ND - Cut Tape (CT) 10-ERJ-U06J104VDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-U06J104V | 
| Description | RES 100K OHM 5% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-U06J104V Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 | 
| 10 | kr.0.37800 | kr.3.78 | 
| 25 | kr.0.28920 | kr.7.23 | 
| 50 | kr.0.24200 | kr.12.10 | 
| 100 | kr.0.20420 | kr.20.42 | 
| 250 | kr.0.16588 | kr.41.47 | 
| 500 | kr.0.14412 | kr.72.06 | 
| 1.000 | kr.0.12691 | kr.126.91 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.10152 | kr.507.60 | 
| 10.000 | kr.0.09341 | kr.934.10 | 
| 15.000 | kr.0.08946 | kr.1,341.90 | 
| 25.000 | kr.0.08519 | kr.2,129.75 | 
| 35.000 | kr.0.08274 | kr.2,895.90 | 
| 50.000 | kr.0.08043 | kr.4,021.50 | 
| 60.000 | kr.0.07935 | kr.4,761.00 | 
| 120.000 | kr.0.07579 | kr.9,094.80 | 
| 125.000 | kr.0.07560 | kr.9,450.00 | 
| Unit Price without VAT: | kr.0.77000 | 
|---|---|
| Unit Price with VAT: | kr.0.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark