
ERJ-U06F9103V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06F9103VTR-ND - Tape & Reel (TR) 10-ERJ-U06F9103VCT-ND - Cut Tape (CT) 10-ERJ-U06F9103VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F9103V |
Description | RES 910K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 910 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F9103V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.50100 | kr.5.01 |
| 25 | kr.0.39320 | kr.9.83 |
| 50 | kr.0.33100 | kr.16.55 |
| 100 | kr.0.28150 | kr.28.15 |
| 250 | kr.0.23204 | kr.58.01 |
| 500 | kr.0.20390 | kr.101.95 |
| 1.000 | kr.0.18145 | kr.181.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13987 | kr.699.35 |
| 10.000 | kr.0.12991 | kr.1,299.10 |
| 15.000 | kr.0.12506 | kr.1,875.90 |
| 25.000 | kr.0.11980 | kr.2,995.00 |
| 35.000 | kr.0.11680 | kr.4,088.00 |
| 50.000 | kr.0.11395 | kr.5,697.50 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

