ERJ-U06F8203V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.27274
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.30902
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.21774
Datasheet
0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06F8203V

DigiKey Part Number
10-ERJ-U06F8203VTR-ND - Tape & Reel (TR)
10-ERJ-U06F8203VCT-ND - Cut Tape (CT)
10-ERJ-U06F8203VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06F8203V
Description
RES 820K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06F8203V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.48000kr.4.80
25kr.0.37360kr.9.34
50kr.0.31360kr.15.68
100kr.0.26750kr.26.75
250kr.0.22040kr.55.10
500kr.0.19354kr.96.77
1.000kr.0.17235kr.172.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14120kr.706.00
10.000kr.0.13114kr.1,311.40
15.000kr.0.12624kr.1,893.60
25.000kr.0.12094kr.3,023.50
35.000kr.0.11790kr.4,126.50
50.000kr.0.11503kr.5,751.50
60.000kr.0.11369kr.6,821.40
120.000kr.0.10926kr.13,111.20
125.000kr.0.10903kr.13,628.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000