
| ERJ-U06F8202V | |
|---|---|
| DigiKey Part Number | 10-ERJ-U06F8202VTR-ND - Tape & Reel (TR) 10-ERJ-U06F8202VCT-ND - Cut Tape (CT) 10-ERJ-U06F8202VDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-U06F8202V | 
| Description | RES 82K OHM 1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 82 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-U06F8202V Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 | 
| 10 | kr.0.48000 | kr.4.80 | 
| 25 | kr.0.37360 | kr.9.34 | 
| 50 | kr.0.31480 | kr.15.74 | 
| 100 | kr.0.26820 | kr.26.82 | 
| 250 | kr.0.22092 | kr.55.23 | 
| 500 | kr.0.19418 | kr.97.09 | 
| 1.000 | kr.0.17280 | kr.172.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.14120 | kr.706.00 | 
| 10.000 | kr.0.13114 | kr.1,311.40 | 
| 15.000 | kr.0.12624 | kr.1,893.60 | 
| 25.000 | kr.0.12094 | kr.3,023.50 | 
| 35.000 | kr.0.11790 | kr.4,126.50 | 
| 50.000 | kr.0.11503 | kr.5,751.50 | 
| 60.000 | kr.0.11369 | kr.6,821.40 | 
| 120.000 | kr.0.10926 | kr.13,111.20 | 
| 125.000 | kr.0.10903 | kr.13,628.75 | 
| Unit Price without VAT: | kr.0.96000 | 
|---|---|
| Unit Price with VAT: | kr.1.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark