ERJ-0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01F1371C

DigiKey Part Number
10-ERJ-U01F1371CTR-ND - Tape & Reel (TR)
10-ERJ-U01F1371CCT-ND - Cut Tape (CT)
10-ERJ-U01F1371CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01F1371C
Description
RES 1.37K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.37 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01F1371C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.0.83800kr.8.38
25kr.0.67320kr.16.83
50kr.0.57980kr.28.99
100kr.0.47870kr.47.87
250kr.0.39936kr.99.84
500kr.0.38644kr.193.22
1.000kr.0.34234kr.342.34
5.000kr.0.29724kr.1,486.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.24958kr.3,743.70
30.000kr.0.24779kr.7,433.70
45.000kr.0.24686kr.11,108.70
75.000kr.0.24580kr.18,435.00
105.000kr.0.24516kr.25,741.80
150.000kr.0.24453kr.36,679.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000