
| ERJ-U02F3241X | |
|---|---|
| DigiKey Part Number | 10-ERJ-U02F3241XTR-ND - Tape & Reel (TR) 10-ERJ-U02F3241XCT-ND - Cut Tape (CT) 10-ERJ-U02F3241XDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-U02F3241X | 
| Description | RES 3.24K OHM 1% 1/10W 0402 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 3.24 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-U02F3241X Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 | 
| 10 | kr.0.35800 | kr.3.58 | 
| 25 | kr.0.27920 | kr.6.98 | 
| 50 | kr.0.23160 | kr.11.58 | 
| 100 | kr.0.19460 | kr.19.46 | 
| 250 | kr.0.15796 | kr.39.49 | 
| 500 | kr.0.13684 | kr.68.42 | 
| 1.000 | kr.0.12032 | kr.120.32 | 
| 5.000 | kr.0.09396 | kr.469.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.08805 | kr.880.50 | 
| 20.000 | kr.0.08184 | kr.1,636.80 | 
| 30.000 | kr.0.07801 | kr.2,340.30 | 
| 50.000 | kr.0.06753 | kr.3,376.50 | 
| 70.000 | kr.0.06728 | kr.4,709.60 | 
| 100.000 | kr.0.06704 | kr.6,704.00 | 
| 120.000 | kr.0.06692 | kr.8,030.40 | 
| 240.000 | kr.0.06651 | kr.15,962.40 | 
| 250.000 | kr.0.06649 | kr.16,622.50 | 
| Unit Price without VAT: | kr.0.77000 | 
|---|---|
| Unit Price with VAT: | kr.0.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark