
ERJ-U06F4532V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06F4532VTR-ND - Tape & Reel (TR) 10-ERJ-U06F4532VCT-ND - Cut Tape (CT) 10-ERJ-U06F4532VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F4532V |
Description | RES 45.3K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F4532V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.48000 | kr.4.80 |
| 25 | kr.0.37360 | kr.9.34 |
| 50 | kr.0.31480 | kr.15.74 |
| 100 | kr.0.26750 | kr.26.75 |
| 250 | kr.0.22092 | kr.55.23 |
| 500 | kr.0.19418 | kr.97.09 |
| 1.000 | kr.0.17280 | kr.172.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14277 | kr.713.85 |
| 10.000 | kr.0.12315 | kr.1,231.50 |
| 15.000 | kr.0.11912 | kr.1,786.80 |
| 25.000 | kr.0.11503 | kr.2,875.75 |
| 35.000 | kr.0.11125 | kr.3,893.75 |
| 50.000 | kr.0.10750 | kr.5,375.00 |
| 60.000 | kr.0.10730 | kr.6,438.00 |
| 120.000 | kr.0.10661 | kr.12,793.20 |
| 125.000 | kr.0.10658 | kr.13,322.50 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

