
ERJ-U06F39R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06F39R0VTR-ND - Tape & Reel (TR) 10-ERJ-U06F39R0VCT-ND - Cut Tape (CT) 10-ERJ-U06F39R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F39R0V |
Description | RES 39 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F39R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.48000 | kr.4.80 |
| 25 | kr.0.37360 | kr.9.34 |
| 50 | kr.0.31480 | kr.15.74 |
| 100 | kr.0.26820 | kr.26.82 |
| 250 | kr.0.22092 | kr.55.23 |
| 500 | kr.0.19418 | kr.97.09 |
| 1.000 | kr.0.17280 | kr.172.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14120 | kr.706.00 |
| 10.000 | kr.0.13114 | kr.1,311.40 |
| 15.000 | kr.0.12624 | kr.1,893.60 |
| 25.000 | kr.0.12094 | kr.3,023.50 |
| 35.000 | kr.0.11790 | kr.4,126.50 |
| 50.000 | kr.0.11503 | kr.5,751.50 |
| 60.000 | kr.0.11369 | kr.6,821.40 |
| 120.000 | kr.0.10926 | kr.13,111.20 |
| 125.000 | kr.0.10903 | kr.13,628.75 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

