
ERJ-U06F3900V | |
---|---|
DigiKey Part Number | 10-ERJ-U06F3900VTR-ND - Tape & Reel (TR) 10-ERJ-U06F3900VCT-ND - Cut Tape (CT) 10-ERJ-U06F3900VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06F3900V |
Description | RES 390 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06F3900V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.96000 | kr.0.96 |
10 | kr.0.48000 | kr.4.80 |
25 | kr.0.37360 | kr.9.34 |
50 | kr.0.31480 | kr.15.74 |
100 | kr.0.26750 | kr.26.75 |
250 | kr.0.22092 | kr.55.23 |
500 | kr.0.19418 | kr.97.09 |
1.000 | kr.0.17280 | kr.172.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.14881 | kr.744.05 |
10.000 | kr.0.13201 | kr.1,320.10 |
15.000 | kr.0.12584 | kr.1,887.60 |
25.000 | kr.0.10164 | kr.2,541.00 |
35.000 | kr.0.10124 | kr.3,543.40 |
50.000 | kr.0.10085 | kr.5,042.50 |
60.000 | kr.0.10066 | kr.6,039.60 |
120.000 | kr.0.10001 | kr.12,001.20 |
125.000 | kr.0.09997 | kr.12,496.25 |
Unit Price without VAT: | kr.0.96000 |
---|---|
Unit Price with VAT: | kr.1.20000 |