0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06F2203V

DigiKey Part Number
10-ERJ-U06F2203VTR-ND - Tape & Reel (TR)
10-ERJ-U06F2203VCT-ND - Cut Tape (CT)
10-ERJ-U06F2203VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06F2203V
Description
RES 220K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06F2203V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.975
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.48000kr.4.80
25kr.0.37360kr.9.34
50kr.0.31360kr.15.68
100kr.0.26750kr.26.75
250kr.0.22040kr.55.10
500kr.0.19354kr.96.77
1.000kr.0.17235kr.172.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14120kr.706.00
10.000kr.0.12989kr.1,298.90
15.000kr.0.12248kr.1,837.20
25.000kr.0.11503kr.2,875.75
35.000kr.0.11125kr.3,893.75
50.000kr.0.10750kr.5,375.00
60.000kr.0.10730kr.6,438.00
120.000kr.0.10661kr.12,793.20
125.000kr.0.10658kr.13,322.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000