1.8 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U06F1R80V

DigiKey Part Number
10-ERJ-U06F1R80VTR-ND - Tape & Reel (TR)
10-ERJ-U06F1R80VCT-ND - Cut Tape (CT)
10-ERJ-U06F1R80VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U06F1R80V
Description
RES 1.8 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U06F1R80V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
-100/ +600ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.948
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.50100kr.5.01
25kr.0.39320kr.9.83
50kr.0.33100kr.16.55
100kr.0.28150kr.28.15
250kr.0.23204kr.58.01
500kr.0.20390kr.101.95
1.000kr.0.18145kr.181.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13987kr.699.35
10.000kr.0.12991kr.1,299.10
15.000kr.0.12506kr.1,875.90
25.000kr.0.11980kr.2,995.00
35.000kr.0.11680kr.4,088.00
50.000kr.0.11395kr.5,697.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250