
ERJ-U06D1002V | |
|---|---|
DigiKey Part Number | 10-ERJ-U06D1002VTR-ND - Tape & Reel (TR) 10-ERJ-U06D1002VCT-ND - Cut Tape (CT) 10-ERJ-U06D1002VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U06D1002V |
Description | RES 10K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U06D1002V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-U6RD1002V | Panasonic Industry | 1.296 | 10-ERJ-U6RD1002VCT-ND | kr.1.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.74200 | kr.7.42 |
| 25 | kr.0.59080 | kr.14.77 |
| 50 | kr.0.50460 | kr.25.23 |
| 100 | kr.0.43680 | kr.43.68 |
| 250 | kr.0.36824 | kr.92.06 |
| 500 | kr.0.32880 | kr.164.40 |
| 1.000 | kr.0.29760 | kr.297.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23833 | kr.1,191.65 |
| 10.000 | kr.0.22434 | kr.2,243.40 |
| 15.000 | kr.0.21753 | kr.3,262.95 |
| 25.000 | kr.0.21015 | kr.5,253.75 |
| 35.000 | kr.0.20592 | kr.7,207.20 |
| 50.000 | kr.0.20192 | kr.10,096.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

