
ERJ-U03J4R3V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J4R3VTR-ND - Tape & Reel (TR) 10-ERJ-U03J4R3VCT-ND - Cut Tape (CT) 10-ERJ-U03J4R3VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J4R3V |
Description | RES 4.3 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J4R3V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient -100/ +600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08305 | kr.415.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.33600 | kr.3.36 |
| 25 | kr.0.25880 | kr.6.47 |
| 50 | kr.0.21300 | kr.10.65 |
| 100 | kr.0.17880 | kr.17.88 |
| 250 | kr.0.14456 | kr.36.14 |
| 500 | kr.0.12490 | kr.62.45 |
| 1.000 | kr.0.10943 | kr.109.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.32300 | kr.3.23 |
| 50 | kr.0.20660 | kr.10.33 |
| 100 | kr.0.17440 | kr.17.44 |
| 500 | kr.0.12186 | kr.60.93 |
| 1.000 | kr.0.10626 | kr.106.26 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

