
| ERJ-U03J474V | |
|---|---|
| DigiKey Part Number | 10-ERJ-U03J474VTR-ND - Tape & Reel (TR) 10-ERJ-U03J474VCT-ND - Cut Tape (CT) 10-ERJ-U03J474VDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-U03J474V | 
| Description | RES 470K OHM 5% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 470 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-U03J474V Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.08436 | kr.421.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 | 
| 10 | kr.0.33900 | kr.3.39 | 
| 25 | kr.0.26120 | kr.6.53 | 
| 50 | kr.0.21500 | kr.10.75 | 
| 100 | kr.0.18050 | kr.18.05 | 
| 250 | kr.0.14592 | kr.36.48 | 
| 500 | kr.0.12608 | kr.63.04 | 
| 1.000 | kr.0.11046 | kr.110.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 | 
| 10 | kr.0.32600 | kr.3.26 | 
| 50 | kr.0.20860 | kr.10.43 | 
| 100 | kr.0.17600 | kr.17.60 | 
| 500 | kr.0.12300 | kr.61.50 | 
| 1.000 | kr.0.10726 | kr.107.26 | 
| Unit Price without VAT: | kr.0.70000 | 
|---|---|
| Unit Price with VAT: | kr.0.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark