
ERJ-U03J335V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03J335VTR-ND - Tape & Reel (TR) 10-ERJ-U03J335VCT-ND - Cut Tape (CT) 10-ERJ-U03J335VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03J335V |
Description | RES 3.3M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03J335V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -400/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.33300 | kr.3.33 |
| 25 | kr.0.25600 | kr.6.40 |
| 50 | kr.0.21240 | kr.10.62 |
| 100 | kr.0.17790 | kr.17.79 |
| 250 | kr.0.14360 | kr.35.90 |
| 500 | kr.0.12416 | kr.62.08 |
| 1.000 | kr.0.10867 | kr.108.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08552 | kr.427.60 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

