ERJ-U03F2204V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03J332V

DigiKey Part Number
10-ERJ-U03J332VTR-ND - Tape & Reel (TR)
10-ERJ-U03J332VCT-ND - Cut Tape (CT)
10-ERJ-U03J332VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03J332V
Description
RES 3.3K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03J332V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.795
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.33300kr.3.33
25kr.0.25600kr.6.40
50kr.0.21120kr.10.56
100kr.0.17730kr.17.73
250kr.0.14312kr.35.78
500kr.0.12364kr.61.82
1.000kr.0.10829kr.108.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08552kr.427.60
10.000kr.0.07829kr.782.90
15.000kr.0.07476kr.1,121.40
25.000kr.0.07095kr.1,773.75
35.000kr.0.06877kr.2,406.95
50.000kr.0.06671kr.3,335.50
60.000kr.0.06575kr.3,945.00
120.000kr.0.06257kr.7,508.40
125.000kr.0.06240kr.7,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500