ERJ-U03J303V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 22.443
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 352
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 6.150
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.155
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 5.001
Unit Price: kr.0.82000
Datasheet
30 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03J303V

DigiKey Part Number
10-ERJ-U03J303VTR-ND - Tape & Reel (TR)
10-ERJ-U03J303VCT-ND - Cut Tape (CT)
10-ERJ-U03J303VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03J303V
Description
RES 30K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03J303V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-U03F3002VPanasonic Industry22.44310-ERJ-U03F3002VCT-NDkr.0.95000Parametric Equivalent
AF0603FR-0730KLYAGEO35213-AF0603FR-0730KLCT-NDkr.0.63000Parametric Equivalent
CAS06F3002CTCal-Chip Electronics, Inc.5.0004713-CAS06F3002CT-NDkr.0.63000Parametric Equivalent
RK73H1JRTTD3002FKOA Speer Electronics, Inc.6.1502019-RK73H1JRTTD3002FCT-NDkr.0.82000Parametric Equivalent
SFR03EZPF3002Rohm Semiconductor2.155846-SFR03EZPF3002CT-NDkr.0.89000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.34900kr.3.49
25kr.0.26880kr.6.72
50kr.0.22200kr.11.10
100kr.0.18580kr.18.58
250kr.0.15040kr.37.60
500kr.0.12984kr.64.92
1.000kr.0.11368kr.113.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08472kr.423.60
10.000kr.0.07755kr.775.50
15.000kr.0.07406kr.1,110.90
25.000kr.0.07029kr.1,757.25
35.000kr.0.06813kr.2,384.55
50.000kr.0.06609kr.3,304.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000