
| ERJ-U03J153V | |
|---|---|
| DigiKey Part Number | 10-ERJ-U03J153VTR-ND - Tape & Reel (TR) 10-ERJ-U03J153VCT-ND - Cut Tape (CT) 10-ERJ-U03J153VDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-U03J153V | 
| Description | RES 15K OHM 5% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 15 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-U03J153V Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 | 
| 10 | kr.0.33300 | kr.3.33 | 
| 25 | kr.0.25600 | kr.6.40 | 
| 50 | kr.0.21120 | kr.10.56 | 
| 100 | kr.0.17730 | kr.17.73 | 
| 250 | kr.0.14312 | kr.35.78 | 
| 500 | kr.0.12364 | kr.61.82 | 
| 1.000 | kr.0.10829 | kr.108.29 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.08552 | kr.427.60 | 
| 10.000 | kr.0.07829 | kr.782.90 | 
| 15.000 | kr.0.07476 | kr.1,121.40 | 
| 25.000 | kr.0.07095 | kr.1,773.75 | 
| 35.000 | kr.0.06877 | kr.2,406.95 | 
| 50.000 | kr.0.06671 | kr.3,335.50 | 
| 60.000 | kr.0.06575 | kr.3,945.00 | 
| 120.000 | kr.0.06257 | kr.7,508.40 | 
| 125.000 | kr.0.06240 | kr.7,800.00 | 
| Unit Price without VAT: | kr.0.70000 | 
|---|---|
| Unit Price with VAT: | kr.0.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark