ERJ-U03F2204V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03F8060V

DigiKey Part Number
10-ERJ-U03F8060VTR-ND - Tape & Reel (TR)
10-ERJ-U03F8060VCT-ND - Cut Tape (CT)
10-ERJ-U03F8060VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03F8060V
Description
RES 806 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
806 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03F8060V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.552
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.42200kr.4.22
25kr.0.32760kr.8.19
50kr.0.27520kr.13.76
100kr.0.23100kr.23.10
250kr.0.19072kr.47.68
500kr.0.16652kr.83.26
1.000kr.0.14746kr.147.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12467kr.623.35
10.000kr.0.11378kr.1,137.80
15.000kr.0.10595kr.1,589.25
25.000kr.0.09495kr.2,373.75
35.000kr.0.09123kr.3,193.05
50.000kr.0.08754kr.4,377.00
60.000kr.0.08737kr.5,242.20
120.000kr.0.08678kr.10,413.60
125.000kr.0.08675kr.10,843.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500