
ERJ-U03F1003V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F1003VTR-ND - Tape & Reel (TR) 10-ERJ-U03F1003VCT-ND - Cut Tape (CT) 10-ERJ-U03F1003VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F1003V |
Description | RES 100K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F1003V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.44400 | kr.4.44 |
| 25 | kr.0.34480 | kr.8.62 |
| 50 | kr.0.28920 | kr.14.46 |
| 100 | kr.0.24470 | kr.24.47 |
| 250 | kr.0.20036 | kr.50.09 |
| 500 | kr.0.17486 | kr.87.43 |
| 1.000 | kr.0.15482 | kr.154.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11824 | kr.591.20 |
| 10.000 | kr.0.10931 | kr.1,093.10 |
| 15.000 | kr.0.10496 | kr.1,574.40 |
| 25.000 | kr.0.10025 | kr.2,506.25 |
| 35.000 | kr.0.09756 | kr.3,414.60 |
| 50.000 | kr.0.09501 | kr.4,750.50 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

