2.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03F2R20V

DigiKey Part Number
10-ERJ-U03F2R20VTR-ND - Tape & Reel (TR)
10-ERJ-U03F2R20VCT-ND - Cut Tape (CT)
10-ERJ-U03F2R20VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03F2R20V
Description
RES 2.2 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03F2R20V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
-100/ +600ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.557
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.44900kr.4.49
25kr.0.34880kr.8.72
50kr.0.29220kr.14.61
100kr.0.24740kr.24.74
250kr.0.20256kr.50.64
500kr.0.17678kr.88.39
1.000kr.0.15653kr.156.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11955kr.597.75
10.000kr.0.11052kr.1,105.20
15.000kr.0.10612kr.1,591.80
25.000kr.0.10136kr.2,534.00
35.000kr.0.09863kr.3,452.05
50.000kr.0.09606kr.4,803.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000