
ERJ-U03F1023V | |
|---|---|
DigiKey Part Number  | 10-ERJ-U03F1023VTR-ND - Tape & Reel (TR) 10-ERJ-U03F1023VCT-ND - Cut Tape (CT) 10-ERJ-U03F1023VDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ERJ-U03F1023V  | 
Description  | RES 102K OHM 1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 102 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ERJ-U03F1023V Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 | 
| 10 | kr.0.42200 | kr.4.22 | 
| 25 | kr.0.32760 | kr.8.19 | 
| 50 | kr.0.27520 | kr.13.76 | 
| 100 | kr.0.23100 | kr.23.10 | 
| 250 | kr.0.19072 | kr.47.68 | 
| 500 | kr.0.16652 | kr.83.26 | 
| 1.000 | kr.0.14746 | kr.147.46 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.12467 | kr.623.35 | 
| 10.000 | kr.0.11378 | kr.1,137.80 | 
| 15.000 | kr.0.10595 | kr.1,589.25 | 
| 25.000 | kr.0.09495 | kr.2,373.75 | 
| 35.000 | kr.0.09457 | kr.3,309.95 | 
| 50.000 | kr.0.09420 | kr.4,710.00 | 
| 60.000 | kr.0.09402 | kr.5,641.20 | 
| 120.000 | kr.0.09074 | kr.10,888.80 | 
| 125.000 | kr.0.09053 | kr.11,316.25 | 
| Unit Price without VAT: | kr.0.90000 | 
|---|---|
| Unit Price with VAT: | kr.1.12500 | 

