5.1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02J512X

DigiKey Part Number
10-ERJ-U02J512XTR-ND - Tape & Reel (TR)
10-ERJ-U02J512XCT-ND - Cut Tape (CT)
10-ERJ-U02J512XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02J512X
Description
RES 5.1K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02J512X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S02F5101XPanasonic Industry4.76510-ERJ-S02F5101XCT-NDkr.2.03000Parametric Equivalent
ERJ-U02F5101XPanasonic Industry3.12110-ERJ-U02F5101XCT-NDkr.0.82000Parametric Equivalent
SFR01MZPF5101Rohm Semiconductor20.073846-SFR01MZPF5101CT-NDkr.0.95000Parametric Equivalent
In-Stock: 7.320
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.31700kr.3.17
25kr.0.24360kr.6.09
50kr.0.20040kr.10.02
100kr.0.16740kr.16.74
250kr.0.13440kr.33.60
500kr.0.11552kr.57.76
1.000kr.0.10074kr.100.74
5.000kr.0.07721kr.386.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06773kr.677.30
20.000kr.0.06252kr.1,250.40
30.000kr.0.05999kr.1,799.70
50.000kr.0.05724kr.2,862.00
70.000kr.0.05566kr.3,896.20
100.000kr.0.05418kr.5,418.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500