
ERJ-U02J474X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J474XTR-ND - Tape & Reel (TR) 10-ERJ-U02J474XCT-ND - Cut Tape (CT) 10-ERJ-U02J474XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J474X |
Description | RES 470K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J474X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.31700 | kr.3.17 |
| 25 | kr.0.24360 | kr.6.09 |
| 50 | kr.0.20040 | kr.10.02 |
| 100 | kr.0.16740 | kr.16.74 |
| 250 | kr.0.13440 | kr.33.60 |
| 500 | kr.0.11564 | kr.57.82 |
| 1.000 | kr.0.10087 | kr.100.87 |
| 5.000 | kr.0.07732 | kr.386.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06784 | kr.678.40 |
| 20.000 | kr.0.06263 | kr.1,252.60 |
| 30.000 | kr.0.06009 | kr.1,802.70 |
| 50.000 | kr.0.05734 | kr.2,867.00 |
| 70.000 | kr.0.05576 | kr.3,903.20 |
| 100.000 | kr.0.05427 | kr.5,427.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

