
ERJ-U02J2R7X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J2R7XTR-ND - Tape & Reel (TR) 10-ERJ-U02J2R7XCT-ND - Cut Tape (CT) 10-ERJ-U02J2R7XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J2R7X |
Description | RES 2.7 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J2R7X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06641 | kr.664.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.30400 | kr.3.04 |
| 25 | kr.0.23320 | kr.5.83 |
| 50 | kr.0.19280 | kr.9.64 |
| 100 | kr.0.16100 | kr.16.10 |
| 250 | kr.0.12932 | kr.32.33 |
| 500 | kr.0.11120 | kr.55.60 |
| 1.000 | kr.0.09694 | kr.96.94 |
| 5.000 | kr.0.07429 | kr.371.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.28500 | kr.2.85 |
| 50 | kr.0.18380 | kr.9.19 |
| 100 | kr.0.15470 | kr.15.47 |
| 500 | kr.0.10740 | kr.53.70 |
| 1.000 | kr.0.09332 | kr.93.32 |
| 5.000 | kr.0.07034 | kr.351.70 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

