
| ERJ-U02J1R0X | |
|---|---|
| DigiKey Part Number | 10-ERJ-U02J1R0XTR-ND - Tape & Reel (TR) 10-ERJ-U02J1R0XCT-ND - Cut Tape (CT) 10-ERJ-U02J1R0XDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-U02J1R0X | 
| Description | RES 1 OHM 5% 1/10W 0402 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-U02J1R0X Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | -100/ +600ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.30100 | kr.3.01 | 
| 25 | kr.0.23040 | kr.5.76 | 
| 50 | kr.0.19080 | kr.9.54 | 
| 100 | kr.0.15940 | kr.15.94 | 
| 250 | kr.0.12800 | kr.32.00 | 
| 500 | kr.0.11008 | kr.55.04 | 
| 1.000 | kr.0.09594 | kr.95.94 | 
| 5.000 | kr.0.08856 | kr.442.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.06223 | kr.622.30 | 
| 20.000 | kr.0.05483 | kr.1,096.60 | 
| 30.000 | kr.0.05116 | kr.1,534.80 | 
| 50.000 | kr.0.04747 | kr.2,373.50 | 
| 70.000 | kr.0.04729 | kr.3,310.30 | 
| 100.000 | kr.0.04710 | kr.4,710.00 | 
| 120.000 | kr.0.04701 | kr.5,641.20 | 
| 240.000 | kr.0.04670 | kr.11,208.00 | 
| 250.000 | kr.0.04668 | kr.11,670.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark