
ERJ-U02J152X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J152XTR-ND - Tape & Reel (TR) 10-ERJ-U02J152XCT-ND - Cut Tape (CT) 10-ERJ-U02J152XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J152X |
Description | RES 1.5K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J152X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-U02F1501X | Panasonic Industry | 31.452 | 10-ERJ-U02F1501XCT-ND | kr.0.83000 | Parametric Equivalent |
| SFR01MZPF1501 | Rohm Semiconductor | 18.090 | 846-SFR01MZPF1501CT-ND | kr.0.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.32100 | kr.3.21 |
| 25 | kr.0.24600 | kr.6.15 |
| 50 | kr.0.20260 | kr.10.13 |
| 100 | kr.0.16920 | kr.16.92 |
| 250 | kr.0.13588 | kr.33.97 |
| 500 | kr.0.11680 | kr.58.40 |
| 1.000 | kr.0.10185 | kr.101.85 |
| 5.000 | kr.0.07806 | kr.390.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06848 | kr.684.80 |
| 20.000 | kr.0.06321 | kr.1,264.20 |
| 30.000 | kr.0.06065 | kr.1,819.50 |
| 50.000 | kr.0.05787 | kr.2,893.50 |
| 70.000 | kr.0.05628 | kr.3,939.60 |
| 100.000 | kr.0.05478 | kr.5,478.00 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

