90.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02F90R9X

DigiKey Part Number
10-ERJ-U02F90R9XTR-ND - Tape & Reel (TR)
10-ERJ-U02F90R9XCT-ND - Cut Tape (CT)
10-ERJ-U02F90R9XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02F90R9X
Description
RES 90.9 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
90.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02F90R9X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.498
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.38500kr.3.85
25kr.0.29480kr.7.37
50kr.0.24480kr.12.24
100kr.0.20640kr.20.64
250kr.0.16768kr.41.92
500kr.0.14538kr.72.69
1.000kr.0.12775kr.127.75
5.000kr.0.09977kr.498.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08818kr.881.80
20.000kr.0.08197kr.1,639.40
30.000kr.0.07895kr.2,368.50
50.000kr.0.07567kr.3,783.50
70.000kr.0.07380kr.5,166.00
100.000kr.0.07202kr.7,202.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750