Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-U02F68R1X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F68R1XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F68R1X |
Description | RES 68.1 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F68R1X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S02D68R1X | Panasonic Industry | 0 | ERJ-S02D68R1X-ND | kr.0.45104 | Parametric Equivalent |
| ERJ-S02F68R1X | Panasonic Industry | 0 | ERJ-S02F68R1X-ND | kr.0.37619 | Parametric Equivalent |
| ERJ-U02D68R1X | Panasonic Industry | 0 | ERJ-U02D68R1X-ND | kr.0.11933 | Parametric Equivalent |
| RK73G1ERTTP68R1D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1ERTTP68R1DTR-ND | kr.0.30949 | Parametric Equivalent |
| RK73G1ERTTP68R1F | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1ERTTP68R1FTR-ND | kr.0.26263 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08551 | kr.855.10 |
| Unit Price without VAT: | kr.0.08551 |
|---|---|
| Unit Price with VAT: | kr.0.10689 |




