
ERJ-U02F5R10X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F5R10XTR-ND - Tape & Reel (TR) 10-ERJ-U02F5R10XCT-ND - Cut Tape (CT) 10-ERJ-U02F5R10XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F5R10X |
Description | RES 5.1 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F5R10X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.35800 | kr.3.58 |
| 25 | kr.0.27920 | kr.6.98 |
| 50 | kr.0.23160 | kr.11.58 |
| 100 | kr.0.19390 | kr.19.39 |
| 250 | kr.0.15384 | kr.38.46 |
| 500 | kr.0.13684 | kr.68.42 |
| 1.000 | kr.0.12032 | kr.120.32 |
| 5.000 | kr.0.09396 | kr.469.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08259 | kr.825.90 |
| 20.000 | kr.0.07505 | kr.1,501.00 |
| 30.000 | kr.0.07130 | kr.2,139.00 |
| 50.000 | kr.0.06753 | kr.3,376.50 |
| 70.000 | kr.0.06728 | kr.4,709.60 |
| 100.000 | kr.0.06704 | kr.6,704.00 |
| 120.000 | kr.0.06692 | kr.8,030.40 |
| 240.000 | kr.0.06651 | kr.15,962.40 |
| 250.000 | kr.0.06649 | kr.16,622.50 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

