
ERJ-U02F8250X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F8250XTR-ND - Tape & Reel (TR) 10-ERJ-U02F8250XCT-ND - Cut Tape (CT) 10-ERJ-U02F8250XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F8250X |
Description | RES 825 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F8250X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.38000 | kr.3.80 |
| 25 | kr.0.29160 | kr.7.29 |
| 50 | kr.0.24220 | kr.12.11 |
| 100 | kr.0.20410 | kr.20.41 |
| 250 | kr.0.16584 | kr.41.46 |
| 500 | kr.0.14380 | kr.71.90 |
| 1.000 | kr.0.12636 | kr.126.36 |
| 5.000 | kr.0.09868 | kr.493.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08722 | kr.872.20 |
| 20.000 | kr.0.08108 | kr.1,621.60 |
| 30.000 | kr.0.07808 | kr.2,342.40 |
| 50.000 | kr.0.07484 | kr.3,742.00 |
| 70.000 | kr.0.07299 | kr.5,109.30 |
| 100.000 | kr.0.07124 | kr.7,124.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

