
| MAXM22511GLH+T | |
|---|---|
| DigiKey Part Number | 175-MAXM22511GLH+TTR-ND - Tape & Reel (TR) 175-MAXM22511GLH+TCT-ND - Cut Tape (CT) 175-MAXM22511GLH+TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MAXM22511GLH+T | 
| Description | IC TRANSCEIVER FULL 1/1 44LGA | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 1/1 Transceiver Full RS422, RS485 44-LGA (9.35x11.5) | 
| EDA/CAD Models | MAXM22511GLH+T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Transceiver | |
| Protocol | RS422, RS485 | |
| Number of Drivers/Receivers | 1/1 | |
| Duplex | Full | |
| Receiver Hysteresis | 220 mV | |
| Data Rate | 25Mbps | |
| Voltage - Supply | 3V ~ 3.6V | |
| Operating Temperature | -40°C ~ 105°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 44-BFLGA | |
| Supplier Device Package | 44-LGA (9.35x11.5) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.130.50000 | kr.130.50 | 
| 10 | kr.104.19800 | kr.1,041.98 | 
| 25 | kr.97.63080 | kr.2,440.77 | 
| 100 | kr.90.41340 | kr.9,041.34 | 
| 250 | kr.86.97420 | kr.21,743.55 | 
| 500 | kr.84.90112 | kr.42,450.56 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.83.19520 | kr.83,195.20 | 
| Unit Price without VAT: | kr.130.50000 | 
|---|---|
| Unit Price with VAT: | kr.163.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark