ERJ-U02F1R00X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.34833
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 218.104
Unit Price: kr.0.64000
Datasheet
ERA 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02F1R00X

DigiKey Part Number
10-ERJ-U02F1R00XTR-ND - Tape & Reel (TR)
10-ERJ-U02F1R00XCT-ND - Cut Tape (CT)
10-ERJ-U02F1R00XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02F1R00X
Description
RES 1 OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02F1R00X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.35800kr.3.58
25kr.0.27920kr.6.98
50kr.0.23160kr.11.58
100kr.0.17150kr.17.15
250kr.0.14336kr.35.84
500kr.0.13210kr.66.05
1.000kr.0.12032kr.120.32
5.000kr.0.09396kr.469.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08805kr.880.50
20.000kr.0.08184kr.1,636.80
30.000kr.0.07882kr.2,364.60
50.000kr.0.07555kr.3,777.50
70.000kr.0.07368kr.5,157.60
100.000kr.0.07338kr.7,338.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250