
ERJ-U02F1781X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02F1781XTR-ND - Tape & Reel (TR) 10-ERJ-U02F1781XCT-ND - Cut Tape (CT) 10-ERJ-U02F1781XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02F1781X |
Description | RES 1.78K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.78 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02F1781X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.38500 | kr.3.85 |
| 25 | kr.0.29480 | kr.7.37 |
| 50 | kr.0.24480 | kr.12.24 |
| 100 | kr.0.20640 | kr.20.64 |
| 250 | kr.0.16768 | kr.41.92 |
| 500 | kr.0.14538 | kr.72.69 |
| 1.000 | kr.0.12775 | kr.127.75 |
| 5.000 | kr.0.09977 | kr.498.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08818 | kr.881.80 |
| 20.000 | kr.0.08197 | kr.1,639.40 |
| 30.000 | kr.0.07895 | kr.2,368.50 |
| 50.000 | kr.0.07567 | kr.3,783.50 |
| 70.000 | kr.0.07380 | kr.5,166.00 |
| 100.000 | kr.0.07202 | kr.7,202.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

