51 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1RHD5102C

DigiKey Part Number
10-ERJ-1RHD5102CTR-ND - Tape & Reel (TR)
10-ERJ-1RHD5102CCT-ND - Cut Tape (CT)
10-ERJ-1RHD5102CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1RHD5102C
Description
RES 51K OHM 0.5% 1/2W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1RHD5102C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35.657
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.48800kr.4.88
25kr.0.38280kr.9.57
50kr.0.32200kr.16.10
100kr.0.27330kr.27.33
250kr.0.22544kr.56.36
500kr.0.19768kr.98.84
1.000kr.0.17581kr.175.81
5.000kr.0.14090kr.704.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.12106kr.1,815.90
30.000kr.0.11428kr.3,428.40
45.000kr.0.11097kr.4,993.65
75.000kr.0.10738kr.8,053.50
105.000kr.0.10533kr.11,059.65
150.000kr.0.10339kr.15,508.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250