100 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02D1000X

DigiKey Part Number
10-ERJ-U02D1000XTR-ND - Tape & Reel (TR)
10-ERJ-U02D1000XCT-ND - Cut Tape (CT)
10-ERJ-U02D1000XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02D1000X
Description
RES 100 OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02D1000X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-U2RD1000XPanasonic Industry22.17410-ERJ-U2RD1000XCT-NDkr.1.20000Parametric Equivalent
In-Stock: 1.880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.48200kr.4.82
25kr.0.37280kr.9.32
50kr.0.31320kr.15.66
100kr.0.26630kr.26.63
250kr.0.21912kr.54.78
500kr.0.19198kr.95.99
1.000kr.0.17061kr.170.61
5.000kr.0.13642kr.682.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12172kr.1,217.20
20.000kr.0.11411kr.2,282.20
30.000kr.0.11041kr.3,312.30
50.000kr.0.10640kr.5,320.00
70.000kr.0.10410kr.7,287.00
100.000kr.0.10193kr.10,193.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250