
ERJ-U01J8R2C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01J8R2CTR-ND - Tape & Reel (TR) 10-ERJ-U01J8R2CCT-ND - Cut Tape (CT) 10-ERJ-U01J8R2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J8R2C |
Description | RES 8.2 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J8R2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.74200 | kr.7.42 |
| 25 | kr.0.59360 | kr.14.84 |
| 50 | kr.0.50600 | kr.25.30 |
| 100 | kr.0.43810 | kr.43.81 |
| 250 | kr.0.36948 | kr.92.37 |
| 500 | kr.0.33006 | kr.165.03 |
| 1.000 | kr.0.29874 | kr.298.74 |
| 5.000 | kr.0.24873 | kr.1,243.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.21848 | kr.3,277.20 |
| 30.000 | kr.0.20873 | kr.6,261.90 |
| 45.000 | kr.0.20397 | kr.9,178.65 |
| 75.000 | kr.0.19881 | kr.14,910.75 |
| 105.000 | kr.0.19586 | kr.20,565.30 |
| 150.000 | kr.0.19306 | kr.28,959.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

